Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
ASQ10410
ASQ10410

ASQ10410

DigiKey Part Number
255-3525-ND
Manufacturer
Manufacturer Product Number
ASQ10410
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
153gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
-
Overtravel
0.087" (2.2mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1046,97300 Kč469,73 Kč
2543,56680 Kč1 089,17 Kč
5041,16020 Kč2 058,01 Kč
10038,88620 Kč3 888,62 Kč
25036,07036 Kč9 017,59 Kč
50034,07598 Kč17 037,99 Kč
1 00032,18993 Kč32 189,93 Kč
5 00029,39720 Kč146 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč