
ASFP80371 | |
|---|---|
DigiKey Part Number | 1110-ASFP80371-ND |
Manufacturer | |
Manufacturer Product Number | ASFP80371 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.140A |
Width 25.00mm | Material - Frame Plastic |
Air Flow 41.3 CFM (1.16m³/min) | Material - Blade Plastic |
Static Pressure 0.151 in H2O (37.5 Pa) | Lifetime @ Temp. 40000 Hrs @ 60°C |
Bearing Type Ball | Base Product Number |
Fan Type |

