



ARJ20A12Z | |
|---|---|
DigiKey Part Number | 255-ARJ20A12ZTR-ND - Tape & Reel (TR) 255-ARJ20A12ZCT-ND - Cut Tape (CT) 255-ARJ20A12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARJ20A12Z |
Description | RELAY RF DPDT 300MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 16.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 928,37000 Kč | 5 928,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4 330,64642 Kč | 2 165 323,21 Kč |
| Unit Price without VAT: | 5 928,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 173,32770 Kč |

