High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARA220A05Z

DigiKey Part Number
ARA220A05Z-ND
Manufacturer
Manufacturer Product Number
ARA220A05Z
Description
RELAY RF DPDT 1A 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
28.1 mA
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
30VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
500848,94662 Kč424 473,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:848,94662 Kč
Unit Price with VAT:1 027,22541 Kč