Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ404

DigiKey Part Number
255-2154-5-ND
Manufacturer
Manufacturer Product Number
AQZ404
Description
SSR RELAY SPST-NC 500MA 0-400V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
AQZ404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.16VDC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Load Current
500 mA
Packaging
Tube
On-State Resistance (Max)
4 Ohms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SIL
Output Type
AC, DC
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
10200,17400 Kč2 001,74 Kč
25191,15720 Kč4 778,93 Kč
50184,60180 Kč9 230,09 Kč
100178,26670 Kč17 826,67 Kč
250170,21652 Kč42 554,13 Kč
500164,36478 Kč82 182,39 Kč
1 000158,71170 Kč158 711,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč