



AQZ205G | |
|---|---|
DigiKey Part Number | 255-6445-ND |
Manufacturer | |
Manufacturer Product Number | AQZ205G |
Description | SSR RELAY SPST-NO 4A 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 4 A |
Series | On-State Resistance (Max) 60 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,90000 Kč | 377,90 Kč |
| 10 | 336,58700 Kč | 3 365,87 Kč |
| 25 | 321,41680 Kč | 8 035,42 Kč |
| 50 | 310,38400 Kč | 15 519,20 Kč |
| 100 | 299,72480 Kč | 29 972,48 Kč |
| 250 | 286,18084 Kč | 71 545,21 Kč |
| 500 | 276,33662 Kč | 138 168,31 Kč |
| Unit Price without VAT: | 377,90000 Kč |
|---|---|
| Unit Price with VAT: | 457,25900 Kč |




