Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ204

DigiKey Part Number
255-1985-ND
Manufacturer
Manufacturer Product Number
AQZ204
Description
SSR RELAY SPST-NO 500MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
AQZ204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 400 V
Load Current
500 mA
On-State Resistance (Max)
3.2 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIL
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10146,25100 Kč1 462,51 Kč
25139,66200 Kč3 491,55 Kč
50134,87440 Kč6 743,72 Kč
100130,24850 Kč13 024,85 Kč
250124,36948 Kč31 092,37 Kč
500120,09512 Kč60 047,56 Kč
1 000115,96523 Kč115 965,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč