



AQZ197 | |
|---|---|
DigiKey Part Number | 255-5300-5-ND |
Manufacturer | |
Manufacturer Product Number | AQZ197 |
Description | SSR RELAY SPST-NO 5A 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.35VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,38000 Kč | 702,38 Kč |
| 20 | 604,10200 Kč | 12 082,04 Kč |
| 40 | 583,35600 Kč | 23 334,24 Kč |
| 60 | 571,54450 Kč | 34 292,67 Kč |
| 100 | 556,99710 Kč | 55 699,71 Kč |
| 260 | 530,75919 Kč | 137 997,39 Kč |
| Unit Price without VAT: | 702,38000 Kč |
|---|---|
| Unit Price with VAT: | 849,87980 Kč |




