Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ107

DigiKey Part Number
255-2698-ND
Manufacturer
Manufacturer Product Number
AQZ107
Description
SSR RELAY SPST-NO 1.3A 0-200V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.16VDC
Mfr
Voltage - Load
0 V ~ 200 V
Series
Load Current
1.3 A
Packaging
Box
On-State Resistance (Max)
550 mOhms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SIL
Output Type
DC
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1209,39000 Kč209,39 Kč
10186,53200 Kč1 865,32 Kč
25178,12280 Kč4 453,07 Kč
50172,01200 Kč8 600,60 Kč
100166,10780 Kč16 610,78 Kč
250158,60776 Kč39 651,94 Kč
500153,15612 Kč76 578,06 Kč
1 000147,88802 Kč147 888,02 Kč
Manufacturers Standard Package
Unit Price without VAT:209,39000 Kč
Unit Price with VAT:253,36190 Kč