Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ102D

DigiKey Part Number
AQZ102D-ND
Manufacturer
Manufacturer Product Number
AQZ102D
Description
SSR RELAY SPST-NO 3.6A 0-60V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
3.6 A
Series
On-State Resistance (Max)
90 mOhms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIL
Circuit
Approval Agency
UR, VDE
Output Type
DC
Base Product Number
Voltage - Input
4 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1211,68000 Kč211,68 Kč
10188,61700 Kč1 886,17 Kč
25180,11640 Kč4 502,91 Kč
50173,93900 Kč8 696,95 Kč
100167,97020 Kč16 797,02 Kč
250160,38548 Kč40 096,37 Kč
500154,87210 Kč77 436,05 Kč
1 000149,54499 Kč149 544,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,68000 Kč
Unit Price with VAT:256,13280 Kč