Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY4C2PX

DigiKey Part Number
255-AQY4C2PXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY4C2PX
Description
SSR RELAY SPST-NC 0.15A 0-60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
5.5VAC/DC
Voltage - Load
0 V ~ 60 V
Load Current
0.15 A
On-State Resistance (Max)
8 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON (1.95x1.8)
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500194,40296 Kč680 410,36 Kč
Manufacturers Standard Package
Unit Price without VAT:194,40296 Kč
Unit Price with VAT:235,22758 Kč