
AQY4C2P1X | |
|---|---|
DigiKey Part Number | 255-AQY4C2P1XTR-ND - Tape & Reel (TR) 255-AQY4C2P1XCT-ND - Cut Tape (CT) 255-AQY4C2P1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY4C2P1X |
Description | SSR RELAY SPST-NC 0.15A 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY4C2P1X Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 0.15 A |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-TSON (1.95x1.8) |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 3 ~ 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,16000 Kč | 306,16 Kč |
| 10 | 272,64400 Kč | 2 726,44 Kč |
| 25 | 260,36000 Kč | 6 509,00 Kč |
| 50 | 251,42980 Kč | 12 571,49 Kč |
| 100 | 242,79350 Kč | 24 279,35 Kč |
| 250 | 231,82472 Kč | 57 956,18 Kč |
| 500 | 223,85250 Kč | 111 926,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 216,15036 Kč | 216 150,36 Kč |
| Unit Price without VAT: | 306,16000 Kč |
|---|---|
| Unit Price with VAT: | 370,45360 Kč |




