



AQY414EHAX | |
|---|---|
DigiKey Part Number | 255-6089-2-ND - Tape & Reel (TR) 255-6089-1-ND - Cut Tape (CT) 255-6089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414EHAX |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414EHAX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 61,58700 Kč | 615,87 Kč |
| 25 | 58,81120 Kč | 1 470,28 Kč |
| 50 | 56,79540 Kč | 2 839,77 Kč |
| 100 | 54,85100 Kč | 5 485,10 Kč |
| 250 | 52,37740 Kč | 13 094,35 Kč |
| 500 | 50,57998 Kč | 25 289,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,84240 Kč | 48 842,40 Kč |
| 2 000 | 47,16361 Kč | 94 327,22 Kč |
| 3 000 | 46,20799 Kč | 138 623,97 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



