



AQY412EHAX | |
|---|---|
DigiKey Part Number | 255-6087-2-ND - Tape & Reel (TR) 255-6087-1-ND - Cut Tape (CT) 255-6087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY412EHAX |
Description | SSR RELAY SPST-NC 550MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY412EHAX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 550 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY412EHA | Panasonic Industry | 622 | 255-5281-5-ND | 76,54000 Kč | Parametric Equivalent |
| AQY412EHAZ | Panasonic Industry | 1 000 | AQY412EHAZ-ND | 53,55901 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 68,19700 Kč | 681,97 Kč |
| 25 | 65,13600 Kč | 1 628,40 Kč |
| 50 | 62,90440 Kč | 3 145,22 Kč |
| 100 | 60,75000 Kč | 6 075,00 Kč |
| 250 | 58,01084 Kč | 14 502,71 Kč |
| 500 | 56,01912 Kč | 28 009,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,09479 Kč | 54 094,79 Kč |
| 2 000 | 52,23500 Kč | 104 470,00 Kč |
| 3 000 | 51,17662 Kč | 153 529,86 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |


