



AQY2C5R3PX | |
|---|---|
DigiKey Part Number | 255-AQY2C5R3PXTR-ND - Tape & Reel (TR) 255-AQY2C5R3PXCT-ND - Cut Tape (CT) 255-AQY2C5R3PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C5R3PX |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON (1.95x1.8) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,94000 Kč | 326,94 Kč |
| 10 | 291,15800 Kč | 2 911,58 Kč |
| 25 | 278,03880 Kč | 6 950,97 Kč |
| 50 | 268,50140 Kč | 13 425,07 Kč |
| 100 | 259,27910 Kč | 25 927,91 Kč |
| 250 | 247,56560 Kč | 61 891,40 Kč |
| 500 | 239,05048 Kč | 119 525,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 216,65748 Kč | 758 301,18 Kč |
| Unit Price without VAT: | 326,94000 Kč |
|---|---|
| Unit Price with VAT: | 395,59740 Kč |

