



AQY2C1R3PX | |
|---|---|
DigiKey Part Number | 255-AQY2C1R3PXTR-ND - Tape & Reel (TR) 255-AQY2C1R3PXCT-ND - Cut Tape (CT) 255-AQY2C1R3PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R3PX |
Description | SSR RELAY SPST-NO 100MA 0-40V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 2.2VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 15 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON (1.95x1.8) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,72000 Kč | 324,72 Kč |
| 10 | 289,18200 Kč | 2 891,82 Kč |
| 25 | 276,15200 Kč | 6 903,80 Kč |
| 50 | 266,67520 Kč | 13 333,76 Kč |
| 100 | 257,51950 Kč | 25 751,95 Kč |
| 250 | 245,88468 Kč | 61 471,17 Kč |
| 500 | 237,42860 Kč | 118 714,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 215,18627 Kč | 753 151,95 Kč |
| Unit Price without VAT: | 324,72000 Kč |
|---|---|
| Unit Price with VAT: | 392,91120 Kč |


