
AQY2C1R2P1X | |
|---|---|
DigiKey Part Number | 255-AQY2C1R2P1XTR-ND - Tape & Reel (TR) 255-AQY2C1R2P1XCT-ND - Cut Tape (CT) 255-AQY2C1R2P1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R2P1X |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 300 mA |
Series | On-State Resistance (Max) 1.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-TSON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,65000 Kč | 254,65 Kč |
| 10 | 226,80400 Kč | 2 268,04 Kč |
| 25 | 216,58840 Kč | 5 414,71 Kč |
| 50 | 209,15560 Kč | 10 457,78 Kč |
| 100 | 201,97510 Kč | 20 197,51 Kč |
| 250 | 192,85416 Kč | 48 213,54 Kč |
| 500 | 186,22334 Kč | 93 111,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 179,81591 Kč | 179 815,91 Kč |
| Unit Price without VAT: | 254,65000 Kč |
|---|---|
| Unit Price with VAT: | 308,12650 Kč |


