


AQY277AZ | |
|---|---|
DigiKey Part Number | 255-AQY277AZTR-ND - Tape & Reel (TR) 255-AQY277AZCT-ND - Cut Tape (CT) 255-AQY277AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY277AZ |
Description | SSR RELAY SPST-NO 650MA 0-200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 650 mA |
Series | On-State Resistance (Max) 1.1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 183,64900 Kč | 1 836,49 Kč |
| 25 | 175,37520 Kč | 4 384,38 Kč |
| 50 | 169,35720 Kč | 8 467,86 Kč |
| 100 | 163,54710 Kč | 16 354,71 Kč |
| 250 | 156,16296 Kč | 39 040,74 Kč |
| 500 | 150,79420 Kč | 75 397,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 145,60790 Kč | 145 607,90 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |


