



AQY277 | |
|---|---|
DigiKey Part Number | 255-2965-ND |
Manufacturer | |
Manufacturer Product Number | AQY277 |
Description | SSR RELAY SPST-NO 650MA 0-200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 650 mA | |
On-State Resistance (Max) | 1.1 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 208,09000 Kč | 2 080,90 Kč |
| 25 | 198,71680 Kč | 4 967,92 Kč |
| 50 | 191,89660 Kč | 9 594,83 Kč |
| 100 | 185,31150 Kč | 18 531,15 Kč |
| 250 | 176,94092 Kč | 44 235,23 Kč |
| 500 | 170,85862 Kč | 85 429,31 Kč |
| 1 000 | 164,98087 Kč | 164 980,87 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |



