Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY274

DigiKey Part Number
255-1564-5-ND
Manufacturer
Manufacturer Product Number
AQY274
Description
SSR RELAY SPST-NO 350MA 0-400V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 400 V
Load Current
350 mA
On-State Resistance (Max)
3.2 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10234,35900 Kč2 343,59 Kč
25223,78840 Kč5 594,71 Kč
50216,11140 Kč10 805,57 Kč
100208,69070 Kč20 869,07 Kč
250199,26516 Kč49 816,29 Kč
500192,41434 Kč96 207,17 Kč
1 000185,79429 Kč185 794,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč