



AQY272A | |
|---|---|
DigiKey Part Number | 255-1563-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY272A |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY272A Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 180 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY272AX | Panasonic Industry | 5 | 255-AQY272AXCT-ND | 191,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 10 | 170,24300 Kč | 1 702,43 Kč |
| 25 | 162,58960 Kč | 4 064,74 Kč |
| 50 | 157,00860 Kč | 7 850,43 Kč |
| 100 | 151,62160 Kč | 15 162,16 Kč |
| 250 | 144,77636 Kč | 36 194,09 Kč |
| 500 | 139,79942 Kč | 69 899,71 Kč |
| 1 000 | 134,99181 Kč | 134 991,81 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |










