Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY225R2SX

DigiKey Part Number
255-3862-2-ND - Tape & Reel (TR)
255-3862-1-ND - Cut Tape (CT)
255-3862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY225R2SX
Description
SSR RELAY SPST-NO 150MA 0-80V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY225R2SX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 80 V
Load Current
150 mA
On-State Resistance (Max)
15 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10110,34400 Kč1 103,44 Kč
25105,38480 Kč2 634,62 Kč
50101,77320 Kč5 088,66 Kč
10098,28110 Kč9 828,11 Kč
25093,84764 Kč23 461,91 Kč
50090,62316 Kč45 311,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,50791 Kč87 507,91 Kč
2 00084,49837 Kč168 996,74 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč