



AQY222R1SX | |
|---|---|
DigiKey Part Number | 255-3863-2-ND - Tape & Reel (TR) 255-3863-1-ND - Cut Tape (CT) 255-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY222R1SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY222R1SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 105,91400 Kč | 1 059,14 Kč |
| 25 | 101,14320 Kč | 2 528,58 Kč |
| 50 | 97,68260 Kč | 4 884,13 Kč |
| 100 | 94,33140 Kč | 9 433,14 Kč |
| 250 | 90,07472 Kč | 22 518,68 Kč |
| 500 | 86,98086 Kč | 43 490,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,99116 Kč | 83 991,16 Kč |
| 2 000 | 81,10257 Kč | 162 205,14 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |










