



AQY221R2VW | |
|---|---|
DigiKey Part Number | 255-6068-2-ND - Tape & Reel (TR) 255-6068-1-ND - Cut Tape (CT) 255-6068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2VW |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 10 | 92,09800 Kč | 920,98 Kč |
| 25 | 87,94360 Kč | 2 198,59 Kč |
| 50 | 84,93200 Kč | 4 246,60 Kč |
| 100 | 82,02050 Kč | 8 202,05 Kč |
| 250 | 78,32156 Kč | 19 580,39 Kč |
| 500 | 75,63122 Kč | 37 815,61 Kč |
| 1 000 | 73,03221 Kč | 73 032,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 68,55483 Kč | 239 941,90 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |




