



AQY221R2V1Y | |
|---|---|
DigiKey Part Number | 255-3864-2-ND - Tape & Reel (TR) 255-3864-1-ND - Cut Tape (CT) 255-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2V1Y |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 Kč | 124,72 Kč |
| 10 | 111,20200 Kč | 1 112,02 Kč |
| 25 | 106,19640 Kč | 2 654,91 Kč |
| 50 | 102,55900 Kč | 5 127,95 Kč |
| 100 | 99,03860 Kč | 9 903,86 Kč |
| 250 | 94,57052 Kč | 23 642,63 Kč |
| 500 | 91,32164 Kč | 45 660,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,18227 Kč | 88 182,27 Kč |
| 2 000 | 85,14936 Kč | 170 298,72 Kč |
| Unit Price without VAT: | 124,72000 Kč |
|---|---|
| Unit Price with VAT: | 150,91120 Kč |

