



AQY221R2TW | |
|---|---|
DigiKey Part Number | 255-6067-2-ND - Tape & Reel (TR) 255-6067-1-ND - Cut Tape (CT) 255-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2TW |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.25 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 225,65700 Kč | 2 256,57 Kč |
| 25 | 215,48720 Kč | 5 387,18 Kč |
| 50 | 208,09620 Kč | 10 404,81 Kč |
| 100 | 200,95110 Kč | 20 095,11 Kč |
| 250 | 191,87476 Kč | 47 968,69 Kč |
| 500 | 185,27860 Kč | 92 639,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 178,90474 Kč | 178 904,74 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |


