Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R2SX

DigiKey Part Number
255-AQY221R2SXTR-ND - Tape & Reel (TR)
255-AQY221R2SXCT-ND - Cut Tape (CT)
255-AQY221R2SXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2SX
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY221R2SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
250 mA
Series
On-State Resistance (Max)
1.25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,19000 Kč102,19 Kč
1091,09700 Kč910,97 Kč
2586,99240 Kč2 174,81 Kč
5084,01020 Kč4 200,51 Kč
10081,13000 Kč8 113,00 Kč
25077,47068 Kč19 367,67 Kč
50074,80992 Kč37 404,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,23886 Kč72 238,86 Kč
2 00069,75466 Kč139 509,32 Kč
3 00068,34083 Kč205 022,49 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19000 Kč
Unit Price with VAT:123,64990 Kč