



AQY221R2SX | |
|---|---|
DigiKey Part Number | 255-AQY221R2SXTR-ND - Tape & Reel (TR) 255-AQY221R2SXCT-ND - Cut Tape (CT) 255-AQY221R2SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2SX |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221R2SX Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 91,09700 Kč | 910,97 Kč |
| 25 | 86,99240 Kč | 2 174,81 Kč |
| 50 | 84,01020 Kč | 4 200,51 Kč |
| 100 | 81,13000 Kč | 8 113,00 Kč |
| 250 | 77,47068 Kč | 19 367,67 Kč |
| 500 | 74,80992 Kč | 37 404,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,23886 Kč | 72 238,86 Kč |
| 2 000 | 69,75466 Kč | 139 509,32 Kč |
| 3 000 | 68,34083 Kč | 205 022,49 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |



