



AQY221N3TY | |
|---|---|
DigiKey Part Number | 255-3486-2-ND - Tape & Reel (TR) 255-3486-1-ND - Cut Tape (CT) 255-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N3TY |
Description | SSR RELAY SPST-NO 150MA 0-25V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 25 V |
Series | Load Current 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 7.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 10 | 181,50500 Kč | 1 815,05 Kč |
| 25 | 173,32600 Kč | 4 333,15 Kč |
| 50 | 167,37800 Kč | 8 368,90 Kč |
| 100 | 161,63220 Kč | 16 163,22 Kč |
| 250 | 154,33488 Kč | 38 583,72 Kč |
| 500 | 149,03006 Kč | 74 515,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 143,90420 Kč | 143 904,20 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |



