



AQY221N3MY | |
|---|---|
DigiKey Part Number | 255-3391-2-ND - Tape & Reel (TR) 255-3391-1-ND - Cut Tape (CT) 255-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N3MY |
Description | SSR RELAY SPST-NO 150MA 0-25V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 25 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 7.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 121,90000 Kč | 1 219,00 Kč |
| 25 | 116,40720 Kč | 2 910,18 Kč |
| 50 | 112,41940 Kč | 5 620,97 Kč |
| 100 | 108,56120 Kč | 10 856,12 Kč |
| 250 | 103,66268 Kč | 25 915,67 Kč |
| 500 | 100,10098 Kč | 50 050,49 Kč |
| 1 000 | 96,65961 Kč | 96 659,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 90,73275 Kč | 317 564,62 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |




