



AQY221N2SZ | |
|---|---|
DigiKey Part Number | 255-AQY221N2SZTR-ND - Tape & Reel (TR) 255-AQY221N2SZCT-ND - Cut Tape (CT) 255-AQY221N2SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2SZ |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221N2SZ Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY221N2S | Panasonic Industry | 3 833 | 255-1793-5-ND | 110,53000 Kč | Parametric Equivalent |
| AQY221N2SX | Panasonic Industry | 1 517 | 255-2148-1-ND | 92,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 82,15000 Kč | 821,50 Kč |
| 25 | 78,45000 Kč | 1 961,25 Kč |
| 50 | 75,76380 Kč | 3 788,19 Kč |
| 100 | 73,16740 Kč | 7 316,74 Kč |
| 250 | 69,86676 Kč | 17 466,69 Kč |
| 500 | 67,46754 Kč | 33 733,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,14904 Kč | 65 149,04 Kč |
| 2 000 | 62,90905 Kč | 125 818,10 Kč |
| 3 000 | 61,63398 Kč | 184 901,94 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


