



AQY221N2M1Y | |
|---|---|
DigiKey Part Number | 255-AQY221N2M1YTR-ND - Tape & Reel (TR) 255-AQY221N2M1YCT-ND - Cut Tape (CT) 255-AQY221N2M1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2M1Y |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 137,79200 Kč | 1 377,92 Kč |
| 25 | 131,58160 Kč | 3 289,54 Kč |
| 50 | 127,06840 Kč | 6 353,42 Kč |
| 100 | 122,70960 Kč | 12 270,96 Kč |
| 250 | 117,17036 Kč | 29 292,59 Kč |
| 500 | 113,14484 Kč | 56 572,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,25404 Kč | 109 254,04 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |


