Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
How to Choose a Relay - Another Teaching Moment

AQY217GSZ

DigiKey Part Number
255-6560-2-ND - Tape & Reel (TR)
255-6560-1-ND - Cut Tape (CT)
255-6560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY217GSZ
Description
SSR RELAY SPST-NO 400MA 0-200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
400 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.32VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,92000 Kč191,92 Kč
10170,98700 Kč1 709,87 Kč
25163,28040 Kč4 082,01 Kč
50157,68240 Kč7 884,12 Kč
100152,27120 Kč15 227,12 Kč
250145,39772 Kč36 349,43 Kč
500140,40060 Kč70 200,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000135,57107 Kč135 571,07 Kč
Manufacturers Standard Package
Unit Price without VAT:191,92000 Kč
Unit Price with VAT:232,22320 Kč