


AQY217GS | |
|---|---|
DigiKey Part Number | 255-6558-ND |
Manufacturer | |
Manufacturer Product Number | AQY217GS |
Description | SSR RELAY SPST-NO 400MA 0-200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 171,02900 Kč | 1 710,29 Kč |
| 25 | 163,32240 Kč | 4 083,06 Kč |
| 50 | 157,72020 Kč | 7 886,01 Kč |
| 100 | 152,30900 Kč | 15 230,90 Kč |
| 300 | 144,10157 Kč | 43 230,47 Kč |
| 500 | 140,43378 Kč | 70 216,89 Kč |
| 1 000 | 135,60403 Kč | 135 604,03 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |


