



AQY216EHA | |
|---|---|
DigiKey Part Number | 255-6066-ND |
Manufacturer | |
Manufacturer Product Number | AQY216EHA |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY216EHA Models |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 120 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY216EHAX | Panasonic Industry | 2 304 | 255-AQY216EHAXCT-ND | 64,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 56,99800 Kč | 569,98 Kč |
| 25 | 54,43280 Kč | 1 360,82 Kč |
| 50 | 52,56840 Kč | 2 628,42 Kč |
| 100 | 50,76650 Kč | 5 076,65 Kč |
| 300 | 48,03507 Kč | 14 410,52 Kč |
| 500 | 46,81476 Kč | 23 407,38 Kč |
| 1 000 | 45,20680 Kč | 45 206,80 Kč |
| 5 000 | 41,67922 Kč | 208 396,10 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |


