



AQY214SZ | |
|---|---|
DigiKey Part Number | 255-AQY214SZTR-ND - Tape & Reel (TR) 255-AQY214SZCT-ND - Cut Tape (CT) 255-AQY214SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY214SZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 25 | 34,94920 Kč | 873,73 Kč |
| 50 | 33,75220 Kč | 1 687,61 Kč |
| 100 | 32,59730 Kč | 3 259,73 Kč |
| 250 | 31,12828 Kč | 7 782,07 Kč |
| 500 | 30,06074 Kč | 15 030,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,02911 Kč | 29 029,11 Kč |
| 2 000 | 28,03191 Kč | 56 063,82 Kč |
| 3 000 | 27,46419 Kč | 82 392,57 Kč |
| 5 000 | 26,76502 Kč | 133 825,10 Kč |
| 7 000 | 26,31412 Kč | 184 198,84 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

