



AQY212SZ | |
|---|---|
DigiKey Part Number | 255-6064-2-ND - Tape & Reel (TR) 255-6064-1-ND - Cut Tape (CT) 255-6064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212SZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212SZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 37,51900 Kč | 375,19 Kč |
| 25 | 35,82960 Kč | 895,74 Kč |
| 50 | 34,60340 Kč | 1 730,17 Kč |
| 100 | 33,41680 Kč | 3 341,68 Kč |
| 250 | 31,91140 Kč | 7 977,85 Kč |
| 500 | 30,81650 Kč | 15 408,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,75850 Kč | 29 758,50 Kč |
| 2 000 | 28,73627 Kč | 57 472,54 Kč |
| 3 000 | 28,15430 Kč | 84 462,90 Kč |
| 5 000 | 27,43762 Kč | 137 188,10 Kč |
| 7 000 | 26,97528 Kč | 188 826,96 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |




