



AQY212GHAZ | |
|---|---|
DigiKey Part Number | 255-AQY212GHAZTR-ND - Tape & Reel (TR) 255-AQY212GHAZCT-ND - Cut Tape (CT) 255-AQY212GHAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GHAZ |
Description | SSR RELAY SPST-NO 1.1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 25 | 52,80600 Kč | 1 320,15 Kč |
| 50 | 50,99580 Kč | 2 549,79 Kč |
| 100 | 49,24820 Kč | 4 924,82 Kč |
| 250 | 47,02664 Kč | 11 756,66 Kč |
| 500 | 45,41326 Kč | 22 706,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,85307 Kč | 43 853,07 Kč |
| 2 000 | 42,34595 Kč | 84 691,90 Kč |
| 3 000 | 41,48819 Kč | 124 464,57 Kč |
| 5 000 | 40,43147 Kč | 202 157,35 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


