



AQY212GHA | |
|---|---|
DigiKey Part Number | 255-2681-ND |
Manufacturer | |
Manufacturer Product Number | AQY212GHA |
Description | SSR RELAY SPST-NO 1.1A 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212GHA Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY212GHAX | Panasonic Industry | 11 446 | 255-6063-1-ND | 62,98000 Kč | Parametric Equivalent |
| AQY212GHAZ | Panasonic Industry | 1 197 | 255-AQY212GHAZCT-ND | 62,15000 Kč | Parametric Equivalent |
| CPC1393GRTR | IXYS Integrated Circuits Division | 3 599 | 212-CPC1393GRTRCT-ND | 94,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 101,98300 Kč | 1 019,83 Kč |
| 25 | 97,39520 Kč | 2 434,88 Kč |
| 50 | 94,05840 Kč | 4 702,92 Kč |
| 100 | 90,82990 Kč | 9 082,99 Kč |
| 300 | 85,93927 Kč | 25 781,78 Kč |
| 500 | 83,75360 Kč | 41 876,80 Kč |
| 1 000 | 80,87450 Kč | 80 874,50 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |









