Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
4-DIP
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

AQY212GH

DigiKey Part Number
255-2680-ND
Manufacturer
Manufacturer Product Number
AQY212GH
Description
SSR RELAY SPST-NO 1.1A 0-60V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
1.1 A
Series
On-State Resistance (Max)
700 mOhms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-DIP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 282
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1052,38900 Kč523,89 Kč
2550,02800 Kč1 250,70 Kč
5048,31800 Kč2 415,90 Kč
10046,66420 Kč4 666,42 Kč
30044,15317 Kč13 245,95 Kč
50043,03116 Kč21 515,58 Kč
1 00041,55333 Kč41 553,33 Kč
5 00038,31118 Kč191 555,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč