
AQY212G3HSX | |
|---|---|
DigiKey Part Number | 255-AQY212G3HSXTR-ND - Tape & Reel (TR) 255-AQY212G3HSXCT-ND - Cut Tape (CT) 255-AQY212G3HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212G3HSX |
Description | PHOTOMOS 60V 1.8A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AQY212G3HSX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.8 A |
Series | On-State Resistance (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 Kč | 182,90 Kč |
| 10 | 162,86100 Kč | 1 628,61 Kč |
| 25 | 155,52360 Kč | 3 888,09 Kč |
| 50 | 150,19300 Kč | 7 509,65 Kč |
| 100 | 145,03750 Kč | 14 503,75 Kč |
| 250 | 138,48968 Kč | 34 622,42 Kč |
| 500 | 133,73006 Kč | 66 865,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,13142 Kč | 129 131,42 Kč |
| Unit Price without VAT: | 182,90000 Kč |
|---|---|
| Unit Price with VAT: | 221,30900 Kč |


