



AQY211EHA | |
|---|---|
DigiKey Part Number | 255-4069-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY211EHA |
Description | SSR RELAY SPST-NO 1A 0-30V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY211EHA Models |
Category | Voltage - Load 0 V ~ 30 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY211EHAX | Panasonic Industry | 7 986 | 255-3341-1-ND | 68,20000 Kč | Parametric Equivalent |
| AQY211EHAZ | Panasonic Industry | 1 094 | 255-6059-1-ND | 68,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 61,29400 Kč | 612,94 Kč |
| 25 | 58,53720 Kč | 1 463,43 Kč |
| 50 | 56,53500 Kč | 2 826,75 Kč |
| 100 | 54,59760 Kč | 5 459,76 Kč |
| 300 | 51,65907 Kč | 15 497,72 Kč |
| 500 | 50,34642 Kč | 25 173,21 Kč |
| 1 000 | 48,61709 Kč | 48 617,09 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |


