



AQY210LSX | |
|---|---|
DigiKey Part Number | 255-1433-2-ND - Tape & Reel (TR) 255-1433-1-ND - Cut Tape (CT) 255-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210LSX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 41,02160 Kč | 1 025,54 Kč |
| 50 | 39,61480 Kč | 1 980,74 Kč |
| 100 | 38,26050 Kč | 3 826,05 Kč |
| 250 | 36,53568 Kč | 9 133,92 Kč |
| 500 | 35,28210 Kč | 17 641,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,07072 Kč | 34 070,72 Kč |
| 2 000 | 32,90009 Kč | 65 800,18 Kč |
| 3 000 | 32,23354 Kč | 96 700,62 Kč |
| 5 000 | 31,41292 Kč | 157 064,60 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

