



AQW654 | |
|---|---|
DigiKey Part Number | 255-2960-ND |
Manufacturer | |
Manufacturer Product Number | AQW654 |
Description | RELAY SPST-NO/NC 120MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 16 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 191,16200 Kč | 1 911,62 Kč |
| 25 | 182,54400 Kč | 4 563,60 Kč |
| 50 | 176,28320 Kč | 8 814,16 Kč |
| 100 | 170,23090 Kč | 17 023,09 Kč |
| 250 | 162,54528 Kč | 40 636,32 Kč |
| 500 | 156,95724 Kč | 78 478,62 Kč |
| 1 000 | 151,55838 Kč | 151 558,38 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |



