Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW614A

DigiKey Part Number
255-2140-5-ND
Manufacturer
Manufacturer Product Number
AQW614A
Description
RELAY SPST-NO/NC 100MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW614A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,89000 Kč161,89 Kč
10144,27700 Kč1 442,77 Kč
25137,77200 Kč3 444,30 Kč
50133,05180 Kč6 652,59 Kč
100128,48680 Kč12 848,68 Kč
250122,68796 Kč30 671,99 Kč
500118,47156 Kč59 235,78 Kč
1 000114,39773 Kč114 397,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,89000 Kč
Unit Price with VAT:195,88690 Kč