



AQW610S | |
|---|---|
DigiKey Part Number | 255-1978-ND |
Manufacturer | |
Manufacturer Product Number | AQW610S |
Description | RELAY SPST-NO/NC 100MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 185,16000 Kč | 1 851,60 Kč |
| 25 | 176,82000 Kč | 4 420,50 Kč |
| 50 | 170,76000 Kč | 8 538,00 Kč |
| 100 | 164,89940 Kč | 16 489,94 Kč |
| 250 | 157,45308 Kč | 39 363,27 Kč |
| 500 | 152,04106 Kč | 76 020,53 Kč |
| 1 000 | 146,81067 Kč | 146 810,67 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |



