



AQW610EHAX | |
|---|---|
DigiKey Part Number | 255-AQW610EHAXTR-ND - Tape & Reel (TR) 255-AQW610EHAXCT-ND - Cut Tape (CT) 255-AQW610EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW610EHAX |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW610EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 90,08100 Kč | 900,81 Kč |
| 25 | 86,02480 Kč | 2 150,62 Kč |
| 50 | 83,08060 Kč | 4 154,03 Kč |
| 100 | 80,23130 Kč | 8 023,13 Kč |
| 250 | 76,61248 Kč | 19 153,12 Kč |
| 500 | 73,98100 Kč | 36 990,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,43877 Kč | 71 438,77 Kč |
| 2 000 | 68,98211 Kč | 137 964,22 Kč |
| 3 000 | 67,58374 Kč | 202 751,22 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


