



AQW254AZ | |
|---|---|
DigiKey Part Number | 255-AQW254AZTR-ND - Tape & Reel (TR) 255-AQW254AZCT-ND - Cut Tape (CT) 255-AQW254AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW254AZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 16 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,94000 Kč | 178,94 Kč |
| 10 | 159,35700 Kč | 1 593,57 Kč |
| 25 | 152,17000 Kč | 3 804,25 Kč |
| 50 | 146,95620 Kč | 7 347,81 Kč |
| 100 | 141,91330 Kč | 14 191,33 Kč |
| 250 | 135,50568 Kč | 33 876,42 Kč |
| 500 | 130,84908 Kč | 65 424,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 126,34867 Kč | 126 348,67 Kč |
| Unit Price without VAT: | 178,94000 Kč |
|---|---|
| Unit Price with VAT: | 216,51740 Kč |

