



AQW254A | |
|---|---|
DigiKey Part Number | 255-1976-ND |
Manufacturer | |
Manufacturer Product Number | AQW254A |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 16 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 162,39900 Kč | 1 623,99 Kč |
| 25 | 155,09120 Kč | 3 877,28 Kč |
| 50 | 149,77040 Kč | 7 488,52 Kč |
| 100 | 144,63210 Kč | 14 463,21 Kč |
| 250 | 138,10216 Kč | 34 525,54 Kč |
| 500 | 133,35536 Kč | 66 677,68 Kč |
| 1 000 | 128,76940 Kč | 128 769,40 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |

