



AQW214EAZ | |
|---|---|
DigiKey Part Number | 255-AQW214EAZTR-ND - Tape & Reel (TR) 255-AQW214EAZCT-ND - Cut Tape (CT) 255-AQW214EAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 77,52500 Kč | 775,25 Kč |
| 25 | 74,03040 Kč | 1 850,76 Kč |
| 50 | 71,49400 Kč | 3 574,70 Kč |
| 100 | 69,04350 Kč | 6 904,35 Kč |
| 250 | 65,92952 Kč | 16 482,38 Kč |
| 500 | 63,66552 Kč | 31 832,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,47815 Kč | 61 478,15 Kč |
| 2 000 | 59,36418 Kč | 118 728,36 Kč |
| 3 000 | 58,16096 Kč | 174 482,88 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

